Omron E5EN-HSS2HBM-500AC100-240 technical specifications.
| Package/Case | 200 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 12W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5EN-H |
| Size | 96mm |
| Termination | Screw |
| Weight | 0.573lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5EN-HSS2HBM-500AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.