Sign in to ask questions about the Omron E5EN-HSS2HBMD-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5EN-HSS2HBMD-500 technical specifications.
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 250V |
| Min Output Voltage | 75V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5EN-HSS2HBMD-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.