The Omron E5EN-Q3HHMT-500-NAC100-240 is a panel mount controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a control method of on/off and proportional (PID) and a display type of LCD. The device is rated for IP66, water resistant, and dust tight. It has a package quantity of one and a termination type of screw.
Sign in to ask questions about the Omron E5EN-Q3HHMT-500-NAC100-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5EN-Q3HHMT-500-NAC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5EN |
| Termination | Screw |
| Weight | 0.573lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5EN-Q3HHMT-500-NAC100-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.