
The Omron E5ENHAA2HBM500AC100240 is a 2-input 2-output panel-mount PID controller with a universal input type and LCD display. It operates within a temperature range of -10°C to 55°C and has a power consumption of 12W. This controller is rated for IP66, water-resistant, and dust-tight, making it suitable for industrial applications. It is available in a bulk packaging with a single unit per package.
Sign in to ask questions about the Omron E5ENHAA2HBM500AC100240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5ENHAA2HBM500AC100240 technical specifications.
| Package/Case | 200 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5EN-H |
| Size | 96mm |
| Termination | Screw |
| Weight | 0.573lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5ENHAA2HBM500AC100240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
