The Omron E5ER-Q4BAC/DC24 is a panel mount PID controller with an LCD display. It features a control method of on/off and proportional (PID) and is rated for operation between -10°C and 55°C. The device is water resistant and dust tight, meeting IP66 standards. It is terminated with a screw and has a weight of 0.728lb.
Omron E5ER-Q4BAC/DC24 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5ER |
| Termination | Screw |
| Weight | 0.728lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5ER-Q4BAC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.