The Omron E5ER-QC43B-FLKAC/DC24 is a panel-mount PID controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a control method of on/off and proportional (PID) and a display type of LCD. The device is rated for IP66, water resistant, and dust tight, and is terminated with a screw. It weighs 0.728lb and is part of the E5ER series.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5ER |
| Termination | Screw |
| Weight | 0.728lb |
| RoHS | Compliant |