Temperature Process Controller, Analog/Thermocouple/RTD Input, Analog Output, Dual LCD Display, DIN Rail
Checking distributor stock and pricing after the page loads.
| Function | Temperature |
| Input Type | Analog|Thermocouple|RTD |
| Control Method | On-Off|PID |
| Output Type | Analog |
| Number of Outputs | 3 |
| Display Type | Dual LCD |
| Alarm/Event Output | No |
| Typical Operating Supply Voltage | 24VAC|24VDC |
| Mounting | DIN Rail |
| Product Length | 48mm |
| Height | 24mm |
| Product Depth | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |