
The Omron E5GNQ1TCAC100240 is a panel mount thermostat with a 12V output voltage and 21mA output current. It operates within a temperature range of -10°C to 55°C and is rated for use with a maximum operating voltage of 240V. The device features a black color and a screw termination. It is rated for IP66 environmental conditions and has a weight of 0.198lb.
Omron E5GNQ1TCAC100240 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 35.1mm |
| Lead Free | Contains Lead |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Current | 21mA |
| Output Type | Voltage |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | E5GN |
| Size | 48mm |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 240V |
| Weight | 0.198lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5GNQ1TCAC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
