Omron E5GNR1TDCACDC24 technical specifications.
| Color | Black |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Min Output Voltage | 5V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | E5GN |
| Size | 48mm |
| Weight | 0.198lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5GNR1TDCACDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.