Omron E5ZE-8VAAMPB-E technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP00 |
| Series | E5ZE |
| Termination | Screw |
| Weight | 3.7lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5ZE-8VAAMPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.