Cable Assembly Extension 10m Circular to Circular PL-RCP
Checking distributor stock and pricing after the page loads.
| Cable Type | Extension |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | PL-RCP |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |