Omron E6A2-CS3E010P/R 0.5M technical specifications.
| Type | Compact Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 5000r/min |
| Maximum Operating Torque | 0.001N.m |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 12VDC |
| Programmability | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Index Output | Not Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E6A2-CS3E010P/R 0.5M to view detailed technical specifications.
No datasheet is available for this part.