Omron E6A2CW3C-100 technical specifications.
| Body Diameter | 25mm |
| Package/Case | 100 |
| Lead Length | 0.5m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Series | E6A2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E6A2CW3C-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
