INC, 5-24VDC, OPEN, ABZ PHASE
Checking distributor stock and pricing after the page loads.
Omron E6B2-CWZ6C-10400P/R5M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | E6B2 |
| Termination | Cable Leads |
| RoHS | Compliant |