The E6B2CWZ6C6600PR10M is a single optical encoder from Omron with a chassis mount configuration. It features a vertical orientation and provides a quadrature, incremental output. The encoder does not have a built-in switch and does not have a detent. It is supplied with cable leads for termination.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | E6B2 |
| Termination | Cable Leads |
| RoHS | Compliant |