Omron E6C2-AG5C 256 technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Encoder Reading | Absolute |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 5000r/min |
| Encoder Code | Gray |
| Maximum Operating Torque | 0.015N.m |
| Min Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 24VDC |
| Programmability | Yes |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Body Orientation | Right Angle |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E6C2-AG5C 256 to view detailed technical specifications.
No datasheet is available for this part.