The E6C2 Series Chassis Mount Optical Encoder is a single unit encoder with a vertical orientation and quadrature, incremental output type. It is not a switch and does not have a detent. The encoder is RoHS compliant and available in a single package quantity. It is terminated with cable leads.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | E6C2 |
| Termination | Cable Leads |
| RoHS | Compliant |