Omron E6C2-CWZ6C 100P/R 2M technical specifications.
| Type | General Purpose Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 6000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 24VDC |
| Programmability | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E6C2-CWZ6C 100P/R 2M to view detailed technical specifications.
No datasheet is available for this part.