The E6C2 Series Chassis Mount Optical Encoder is a single unit with a vertical orientation, featuring quadrature and incremental output types. It is not equipped with a built-in switch and does not have a detent. The encoder is mounted to a chassis and has cable leads for termination. It is compliant with RoHS regulations and is available as a single unit.
Omron E6C2-CWZ6C300P/R2M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | E6C2 |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E6C2-CWZ6C300P/R2M to view detailed technical specifications.
No datasheet is available for this part.