The E6C3 Series Optical Encoder from Omron is a right-angle, chassis mount encoder with an octal output type and cable leads. It is a single unit with no built-in switch and no detent. The encoder is RoHS compliant and available in a single package quantity. The E6C3 Series is a series of encoders from Omron.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Octal |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Compliant |