
This 10-channel optical encoder from Omron operates within a temperature range of -10°C to 70°C and is designed for use with a 24V supply voltage. The encoder features a radial package with chassis mount and is rated for IP65 environmental protection. It is not a built-in switch and has a right-angle orientation. The encoder is available in a single unit quantity and is compliant with RoHS regulations.
Omron E6C3-AG5B360P/R2M technical specifications.
| Built in Switch | No |
| Package/Case | Radial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 10 |
| Operating Supply Voltage | 24V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | E6C3 |
| Termination | Cable Leads |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Omron E6C3-AG5B360P/R2M to view detailed technical specifications.
No datasheet is available for this part.
