The E6C3 Series Chassis Mount Optical Encoder is a right-angle encoder with a cable termination. It features an optical encoder type and is not a built-in switch. This encoder is RoHS compliant and available in a single unit quantity. It does not have a detent and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Omron E6C3-AG5C-C256P/R1M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | E6C3 |
| Termination | Cable |
| RoHS | Compliant |