
ROTARY ENCODER OPTICAL 256PPR 2M
Checking distributor stock and pricing after the page loads.
Omron E6C3-AG5C-C256P/R2M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | E6C3 |
| Termination | Cable |
| Type | Mechanical |
| RoHS | Compliant |