
The Omron E6C3 Series optical encoder is a right-angle, chassis mount device with binary output. It features a single unit package and cable leads for termination. The encoder is not equipped with a built-in switch or detent. It is compliant with RoHS regulations.
Omron E6C3-AN5C32P/R2M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Binary |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E6C3-AN5C32P/R2M to view detailed technical specifications.
No datasheet is available for this part.