The Omron E6C3-CWZ3XH1024P/R1M is an optical encoder with a right angle orientation and quadrature output. It is mounted to a chassis and features cable leads for termination. The encoder does not have a built-in switch or detent, and is part of the E6C3 series.
Omron E6C3-CWZ3XH1024P/R1M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6C3-CWZ3XH1024P/R1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.