
The E6C3 Series Optical Encoder is a right-angle, chassis mount encoder with quadrature and incremental output types. It features optical detection and does not have a built-in switch or detent. The encoder is available in a single package quantity and is not RoHS compliant. It is designed for use with cable leads.
Omron E6C3-CWZ3XH2000P/R1M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6C3-CWZ3XH2000P/R1M to view detailed technical specifications.
No datasheet is available for this part.