
The Omron E6C3 Series Optical Encoder is a chassis mount encoder with a right angle orientation and quadrature output. It does not have a built-in switch and is not detent. The encoder is available in a single package quantity and is not RoHS compliant.
Omron E6C3-CWZ3XH2000P/R2M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6C3-CWZ3XH2000P/R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
