The E6C3 Series Chassis Mount Optical Encoder is a right-angle, quadrature, incremental output encoder with cable leads. It features an optical encoder type and is not RoHS compliant. This encoder is not a switch and does not have a detent. It is available in a single package quantity.
Omron E6C3-CWZ3XH2500P/R1M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6C3-CWZ3XH2500P/R1M to view detailed technical specifications.
No datasheet is available for this part.