The E6C3 Series Chassis Mount Optical Encoder is a right-angle, quadrature, and incremental output type encoder with no built-in switch and no detent. It features optical encoder type and cable leads termination. The encoder is not RoHS compliant and is part of the E6C3 series.
Omron E6C3-CWZ5GH1500P/R2M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6C3-CWZ5GH1500P/R2M to view detailed technical specifications.
No datasheet is available for this part.