
The E6C3 Series Chassis Mount Optical Encoder is a right-angle, quadrature, incremental output encoder with no detent and no built-in switch. It features optical encoder technology and is available in a single unit. The encoder is mounted via chassis mount and has cable leads for termination. The E6C3 Series is not RoHS compliant.
Omron E6C3-CWZ5GH2048P/R1M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6C3-CWZ5GH2048P/R1M to view detailed technical specifications.
No datasheet is available for this part.