The E6D Series Chassis Mount Optical Encoder is a single unit with no built-in switch and no detent. It features an optical encoder type with vertical orientation and quadrature, incremental output. The encoder is mounted to a chassis and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E6D-CWZ1E1800P/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | E6D |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6D-CWZ1E1800P/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.