
The E6D Series Chassis Mount Optical Encoder is a single unit encoder with a built-in switch. It features a vertical orientation and quadrature, incremental output type. The encoder is mounted to a chassis and has cable leads for termination. It does not have a detent and is of the optical encoder type.
Sign in to ask questions about the Omron E6D-CWZ1E5000P/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E6D-CWZ1E5000P/R technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | E6D |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E6D-CWZ1E5000P/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.