
The E6D Series Chassis-Mount Optical Encoder is a vertical-mount encoder with quadrature and incremental output types. It features a built-in switch and detent, and is available in a single package quantity. The encoder is designed for chassis mounting and has cable leads for termination. It is part of the E6D Series from Omron.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | E6D |
| Termination | Cable Leads |
| RoHS | Not Compliant |
