The E6F Series Optical Encoder is a chassis mount device with a right angle orientation. It features a BCD output type and does not have a built-in switch or detent. The encoder is designed for use with cable termination.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | E6F |
| Termination | Cable |
| RoHS | Compliant |