The E6F Series optical encoder from Omron features a right angle orientation and is mounted to a chassis. It does not have a built-in switch and does not have detent. The encoder type is optical and it has a BCD output. The package quantity is 1 and it has cable leads for termination.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | E6F |
| Termination | Cable Leads |
| RoHS | Compliant |