The Omron E6F-A Series optical encoder is a chassis mount device with a right-angle orientation and NPN output type. It operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. The encoder is available in a single package quantity and features a cable termination. It is not a built-in switch and does not have a detent. The encoder's supply voltage range is between 10.8V and 27.6V.
Omron E6F-AG5C-C technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 27.6V |
| Min Supply Voltage | 10.8V |
| Mount | Chassis Mount, Brackets |
| Orientation | Right Angle |
| Output Type | NPN |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6F-A |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6F-AG5C-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
