The Omron EE-1002 is a 72-contact female connector with a lead-free termination. It is packaged in bulk and features a bronze contact material. This connector is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Omron EE-1002 technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 72 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
