
Reflective optocoupler featuring a phototransistor output. With a 5mm sensing distance and 940nm infrared wavelength, it operates with a 30V collector-emitter breakdown voltage and a maximum input current of 30mA. This component offers a 30µs response time and 100mW power dissipation, suitable for solder or through-hole mounting. Constructed from ABS, it is RoHS and UL compliant, with an operating temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron EE-SF5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SF5 technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 30000ns |
| Forward Current | 50mA |
| Height | 8mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Solder, Panel, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SF5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
