Omron EE-SPW321-A technical specifications.
| Height | 12mm |
| Input Current | 30mA |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 300mm |
| Sensing Method | Optical |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPW321-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
