
Through-beam sensor with NPN open collector output, operating at 940nm infrared wavelength. Features a 1m sensing distance, 20mA forward current, and 100mA maximum collector current. With a 5V to 24V DC supply voltage range and a 1ms response time, this component is suitable for panel mounting and offers a 2m lead length. Rated IP60, it operates between -10°C and 55°C.
Sign in to ask questions about the Omron EE-SPW411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPW411 technical specifications.
| Forward Current | 20mA |
| Height | 27mm |
| Input Current | 40mA |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 25.4mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| Number of Channels | 1 |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Termination | Wire |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPW411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
