
Transmissive optical sensor with NPN open collector output, featuring a 300mm sensing distance. Operates with a 12V to 26.4V supply voltage and provides up to 100mA output current. Includes a 1ms fall and response time, with a 940nm wavelength. Packaged in SOIC for panel mounting, with IP64 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SPW421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 1ms |
| Height | 12mm |
| Input Current | 30mA |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Number of Channels | 2 |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 300mm |
| Sensing Method | Optical |
| Termination | Wire |
| Wavelength | 940nm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPW421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
