
The EE-SPW421-A is a phototransistor with a height of 12mm and length of 50mm, designed for panel mount applications. It has a sensing distance of 300mm and a response time of 1ms. The device is rated for operation between -20°C and 55°C and is compliant with IP64 ratings. The EE-SPW421-A is a RoHS compliant, lead-free device.
Sign in to ask questions about the Omron EE-SPW421-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPW421-A technical specifications.
| Height | 12mm |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 300mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPW421-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.