Omron EE-SPWD311 technical specifications.
| Height | 27mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP60 |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPWD311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.