Optical Switches, Transmissive, Phototransistor Output T-BEAM PMS EMITTER L-ON 1M SD
Checking distributor stock and pricing after the page loads.
| Forward Current | 20mA |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Ratings | IP60 |
| Reverse Voltage (DC) | 2V |
| Sensing Distance | 1m |
| Wavelength | 940nm |
| RoHS | Compliant |