
Optical slot sensor module with NPN open collector output, featuring a 3.6mm sensing distance and infrared touchscreen technology. Operates with a supply voltage range of 5V to 24V DC, drawing a maximum input current of 15mA and providing an output current of 80mA. Designed for chassis mounting with screw terminals, this component has a compact form factor measuring 14mm in length, 7mm in width, and 24mm in height, with a weight of 2.6g. It functions within an operating temperature range of -10°C to 55°C and offers IP50 protection.
Omron EE-SPX401 technical specifications.
| Height | 24mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3.6mm |
| Termination | Connector |
| Touchscreen | Infrared (IR) |
| Weight | 2.6g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.