
Reflective optical sensor module with NPN open collector output, operating from 5V to 24V DC. Features a sensing distance of 2mm to 5mm with a 940nm wavelength. Maximum collector current is 80mA, with an input current of 15mA. Unit dimensions are 26mm length, 22.8mm height, and 8mm width, suitable for solder or panel mounting. Rated IP50 and RoHS compliant.
Sign in to ask questions about the Omron EE-SPY411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SPY411 technical specifications.
| Height | 22.8mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Solder, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPY411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
