The EE-SX1035CHN is a through hole NPN transistor with a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C. The device is packaged in bulk and has a response time of 4us.
Sign in to ask questions about the Omron EE-SX1035CHN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1035CHN technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 4us |
| Sensing Distance | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1035CHN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.