Surface mount phototransistor optocoupler with a 20V collector-emitter breakdown voltage and 20mA maximum collector current. Features a 5mA input current, 25mA forward current, and a 10µs response time. Operates within a temperature range of -30°C to 85°C, with a maximum power dissipation of 75mW. Packaged in tape and reel, this RoHS compliant component utilizes a 940nm wavelength.
Sign in to ask questions about the Omron EE-SX1107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX1107 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Fall Time | 10us |
| Forward Current | 25mA |
| Height | 3mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 10us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.4mm |
| Termination | SMD/SMT |
| Wavelength | 940nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.