
Transmissive photo interrupter featuring a phototransistor output. This surface mount component offers a 3mm sensing distance and a 20mA maximum collector current. It operates with a 25mA forward current and a 5V reverse voltage, boasting a 20V collector-emitter breakdown voltage. The device has a response time of 10µs and a power dissipation of 75mW, with an operating temperature range of -30°C to 85°C.
Omron EE-SX1109 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Fall Time | 10us |
| Forward Current | 25mA |
| Height | 5mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 10us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Termination | Solder |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 10us |
| Wavelength | 940nm |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
