
The EE-SY110 is a phototransistor optocoupler with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package. The device is RoHS compliant and features a response time of 30us. It is suitable for use in applications where optical isolation is required.
Sign in to ask questions about the Omron EE-SY110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SY110 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 30us |
| Forward Current | 30mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
